


SMCJ48AH | |
|---|---|
DigiKey Part Number | 283-SMCJ48AHTR-ND - Tape & Reel (TR) 283-SMCJ48AHCT-ND - Cut Tape (CT) 283-SMCJ48AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ48AH |
Description | TVS DIODE 48VWM 77.4VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.14600 | kr.41.46 |
| 100 | kr.2.70460 | kr.270.46 |
| 500 | kr.2.08446 | kr.1,042.23 |
| 1.000 | kr.1.88450 | kr.1,884.50 |
| 2.000 | kr.1.71624 | kr.3,432.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204.000 | kr.1.34725 | kr.274,839.00 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

