


SMCJ48A | |
|---|---|
DigiKey Part Number | 283-SMCJ48ATR-ND - Tape & Reel (TR) 283-SMCJ48ACT-ND - Cut Tape (CT) 283-SMCJ48ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ48A |
Description | TVS DIODE 48VWM 77.4VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.3.89900 | kr.38.99 |
| 100 | kr.2.53470 | kr.253.47 |
| 500 | kr.1.94840 | kr.974.20 |
| 1.000 | kr.1.75948 | kr.1,759.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.51936 | kr.4,558.08 |
| 6.000 | kr.1.39841 | kr.8,390.46 |
| 9.000 | kr.1.33680 | kr.12,031.20 |
| 15.000 | kr.1.26758 | kr.19,013.70 |
| 21.000 | kr.1.22659 | kr.25,758.39 |
| 30.000 | kr.1.18676 | kr.35,602.80 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

