

SM8S16CAH | |
|---|---|
DigiKey Part Number | 283-SM8S16CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S16CAH |
Description | TVS DIODE 16VWM 26VC DO218AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 253A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 253A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.10.93231 | kr.8,199.23 |
| 1.500 | kr.10.22204 | kr.15,333.06 |
| 2.250 | kr.9.92000 | kr.22,320.00 |
| Unit Price without VAT: | kr.10.93231 |
|---|---|
| Unit Price with VAT: | kr.13.66539 |


