


SMCJ40AH | |
|---|---|
DigiKey Part Number | 283-SMCJ40AHTR-ND - Tape & Reel (TR) 283-SMCJ40AHCT-ND - Cut Tape (CT) 283-SMCJ40AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ40AH |
Description | TVS DIODE 40VWM 64.5VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 40V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 44.4V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 64.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T47AY | STMicroelectronics | 1.825 | 497-10905-1-ND | kr.10.78000 | Similar |
| SMCJ40AHM3_A/H | Vishay General Semiconductor - Diodes Division | 3.300 | 112-SMCJ40AHM3_A/HCT-ND | kr.8.43000 | Similar |
| SZ1SMC40AT3G | Littelfuse Inc. | 1.277 | F11592CT-ND | kr.7.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.14600 | kr.41.46 |
| 100 | kr.2.70460 | kr.270.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204.000 | kr.1.34725 | kr.274,839.00 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

