


SMCJ400A | |
|---|---|
DigiKey Part Number | 283-SMCJ400ATR-ND - Tape & Reel (TR) 283-SMCJ400ACT-ND - Cut Tape (CT) 283-SMCJ400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ400A |
Description | TVS DIODE 400VWM 648VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 2.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.65400 | kr.46.54 |
| 100 | kr.3.04570 | kr.304.57 |
| 500 | kr.2.35556 | kr.1,177.78 |
| 1.000 | kr.2.13309 | kr.2,133.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.79912 | kr.5,397.36 |
| 6.000 | kr.1.66080 | kr.9,964.80 |
| 9.000 | kr.1.59033 | kr.14,312.97 |
| 15.000 | kr.1.51116 | kr.22,667.40 |
| 21.000 | kr.1.46429 | kr.30,750.09 |
| 30.000 | kr.1.42650 | kr.42,795.00 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

