


SMBJ36CAH | |
|---|---|
DigiKey Part Number | 283-SMBJ36CAHTR-ND - Tape & Reel (TR) 283-SMBJ36CAHCT-ND - Cut Tape (CT) 283-SMBJ36CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36CAH |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.92000 | kr.19.20 |
| 100 | kr.1.20060 | kr.120.06 |
| 500 | kr.0.89844 | kr.449.22 |
| 1.000 | kr.0.80070 | kr.800.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.64640 | kr.3,878.40 |
| 12.000 | kr.0.59683 | kr.7,161.96 |
| 18.000 | kr.0.56854 | kr.10,233.72 |
| 30.000 | kr.0.53676 | kr.16,102.80 |
| 42.000 | kr.0.51794 | kr.21,753.48 |
| 60.000 | kr.0.49965 | kr.29,979.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |










