


SMCJ36A | |
|---|---|
DigiKey Part Number | 283-SMCJ36ATR-ND - Tape & Reel (TR) 283-SMCJ36ACT-ND - Cut Tape (CT) 283-SMCJ36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36A |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.56300 | kr.35.63 |
| 100 | kr.2.30710 | kr.230.71 |
| 500 | kr.1.76734 | kr.883.67 |
| 1.000 | kr.1.59331 | kr.1,593.31 |
| 2.000 | kr.1.44673 | kr.2,893.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.44165 | kr.4,324.95 |
| 6.000 | kr.1.32568 | kr.7,954.08 |
| 9.000 | kr.1.26661 | kr.11,399.49 |
| 15.000 | kr.1.20022 | kr.18,003.30 |
| 21.000 | kr.1.16091 | kr.24,379.11 |
| 30.000 | kr.1.12271 | kr.33,681.30 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

