SMCJ180AH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 6.000
Unit Price: kr.9.36000
Datasheet
292V Clamp 5.2A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
292V Clamp 5.2A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMCJ180AH

DigiKey Part Number
283-SMCJ180AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ180AH
Description
TVS DIODE 180VWM 292VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
292V Clamp 5.2A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
180V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
201V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
292V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSMC220ALittelfuse Inc.6.00018-TPSMC220ACT-NDkr.9.36000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
204.000kr.2.08287kr.424,905.48
Unit Price without VAT:kr.2.08287
Unit Price with VAT:kr.2.60359