


SMCJ180A | |
|---|---|
DigiKey Part Number | 283-SMCJ180ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ180A |
Description | TVS DIODE 180VWM 292VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 5.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.71512 | kr.5,145.36 |
| 6.000 | kr.1.58193 | kr.9,491.58 |
| 9.000 | kr.1.51408 | kr.13,626.72 |
| 15.000 | kr.1.43786 | kr.21,567.90 |
| 21.000 | kr.1.39273 | kr.29,247.33 |
| 30.000 | kr.1.34888 | kr.40,466.40 |
| Unit Price without VAT: | kr.1.71512 |
|---|---|
| Unit Price with VAT: | kr.2.14390 |

