


SMCJ15CA | |
|---|---|
DigiKey Part Number | 283-SMCJ15CATR-ND - Tape & Reel (TR) 283-SMCJ15CACT-ND - Cut Tape (CT) 283-SMCJ15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ15CA |
Description | TVS DIODE 15VWM 24.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 61.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.34750 | kr.4,042.50 |
| 6.000 | kr.1.23764 | kr.7,425.84 |
| 9.000 | kr.1.18166 | kr.10,634.94 |
| 15.000 | kr.1.11877 | kr.16,781.55 |
| 21.000 | kr.1.08153 | kr.22,712.13 |
| 30.000 | kr.1.04534 | kr.31,360.20 |
| Unit Price without VAT: | kr.1.34750 |
|---|---|
| Unit Price with VAT: | kr.1.68438 |



