113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

SMBJ70CA

DigiKey Part Number
283-SMBJ70CATR-ND - Tape & Reel (TR)
283-SMBJ70CACT-ND - Cut Tape (CT)
283-SMBJ70CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ70CA
Description
TVS DIODE 70VWM 113VC SMB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
5.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.75600kr.17.56
100kr.1.10700kr.110.70
500kr.0.82546kr.412.73
1.000kr.0.73443kr.734.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60137kr.1,804.11
6.000kr.0.54452kr.3,267.12
9.000kr.0.51555kr.4,639.95
15.000kr.0.48297kr.7,244.55
21.000kr.0.46367kr.9,737.07
30.000kr.0.44492kr.13,347.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250