


SMBJ6-5CA | |
|---|---|
DigiKey Part Number | 283-SMBJ6-5CATR-ND - Tape & Reel (TR) 283-SMBJ6-5CACT-ND - Cut Tape (CT) 283-SMBJ6-5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6-5CA |
Description | TVS DIODE 6.5VWM 11.2VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 11.2V |
Mfr | Current - Peak Pulse (10/1000µs) 53.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.04800 | kr.20.48 |
| 100 | kr.1.29720 | kr.129.72 |
| 500 | kr.0.97242 | kr.486.21 |
| 1.000 | kr.0.86750 | kr.867.50 |
| 2.000 | kr.0.77903 | kr.1,558.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.64802 | kr.3,888.12 |
| 12.000 | kr.0.59292 | kr.7,115.04 |
| 18.000 | kr.0.56484 | kr.10,167.12 |
| 30.000 | kr.0.53329 | kr.15,998.70 |
| 42.000 | kr.0.51460 | kr.21,613.20 |
| 60.000 | kr.0.49644 | kr.29,786.40 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

