


SMBJ58AH | |
|---|---|
DigiKey Part Number | 283-SMBJ58AHTR-ND - Tape & Reel (TR) 283-SMBJ58AHCT-ND - Cut Tape (CT) 283-SMBJ58AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58AH |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.11200 | kr.21.12 |
| 100 | kr.1.20060 | kr.120.06 |
| 500 | kr.0.94080 | kr.470.40 |
| 1.000 | kr.0.80070 | kr.800.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67627 | kr.2,028.81 |
| 6.000 | kr.0.63974 | kr.3,838.44 |
| 9.000 | kr.0.60838 | kr.5,475.42 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

