77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
High Power TVS Diodes

SMBJ48AH

DigiKey Part Number
283-SMBJ48AHTR-ND - Tape & Reel (TR)
283-SMBJ48AHCT-ND - Cut Tape (CT)
283-SMBJ48AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ48AH
Description
TVS DIODE 48VWM 77.4VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.456
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.04100kr.20.41
100kr.1.29400kr.129.40
500kr.0.96990kr.484.95
1.000kr.0.86516kr.865.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.71154kr.2,134.62
6.000kr.0.64621kr.3,877.26
9.000kr.0.61290kr.5,516.10
15.000kr.0.57546kr.8,631.90
21.000kr.0.55328kr.11,618.88
30.000kr.0.53173kr.15,951.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500