

SMBJ45A | |
|---|---|
DigiKey Part Number | 283-SMBJ45ATR-ND - Tape & Reel (TR) 283-SMBJ45ACT-ND - Cut Tape (CT) 283-SMBJ45ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ45A |
Description | TVS DIODE 45VWM 72.7VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.54200 | kr.15.42 |
| 100 | kr.0.96900 | kr.96.90 |
| 500 | kr.0.72090 | kr.360.45 |
| 1.000 | kr.0.64077 | kr.640.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56559 | kr.1,696.77 |
| 6.000 | kr.0.52058 | kr.3,123.48 |
| 9.000 | kr.0.49549 | kr.4,459.41 |
| 15.000 | kr.0.37749 | kr.5,662.35 |
| 21.000 | kr.0.35329 | kr.7,419.09 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

