

SMCJ200CA | |
|---|---|
DigiKey Part Number | 283-SMCJ200CATR-ND - Tape & Reel (TR) 283-SMCJ200CACT-ND - Cut Tape (CT) 283-SMCJ200CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ200CA |
Description | TVS DIODE 200VWM 324VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 4.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 4.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.3.45000 | kr.34.50 |
| 100 | kr.2.38720 | kr.238.72 |
| 500 | kr.1.99680 | kr.998.40 |
| 1.000 | kr.1.69600 | kr.1,696.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.68358 | kr.5,050.74 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

