

SMBJ300A | |
---|---|
DigiKey Part Number | 283-SMBJ300ATR-ND - Tape & Reel (TR) 283-SMBJ300ACT-ND - Cut Tape (CT) 283-SMBJ300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ300A |
Description | TVS DIODE 300VWM 486VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 1.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.46000 | kr.3.46 |
10 | kr.2.13100 | kr.21.31 |
100 | kr.1.35360 | kr.135.36 |
500 | kr.1.01696 | kr.508.48 |
1.000 | kr.0.90816 | kr.908.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.76964 | kr.2,308.92 |
Unit Price without VAT: | kr.3.46000 |
---|---|
Unit Price with VAT: | kr.4.32500 |