

SMAJ24A | |
|---|---|
DigiKey Part Number | 283-SMAJ24ATR-ND - Tape & Reel (TR) 283-SMAJ24ACT-ND - Cut Tape (CT) 283-SMAJ24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24A |
Description | TVS DIODE 24VWM 38.9VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.67700 | kr.16.77 |
| 100 | kr.0.99840 | kr.99.84 |
| 500 | kr.0.75520 | kr.377.60 |
| 1.000 | kr.0.58240 | kr.582.40 |
| 2.000 | kr.0.54080 | kr.1,081.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54606 | kr.2,730.30 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

