


SMBJ22A | |
|---|---|
DigiKey Part Number | 283-SMBJ22ATR-ND - Tape & Reel (TR) 283-SMBJ22ACT-ND - Cut Tape (CT) 283-SMBJ22ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ22A |
Description | TVS DIODE 22VWM 35.5VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.85100 | kr.18.51 |
| 100 | kr.1.17100 | kr.117.10 |
| 500 | kr.0.87480 | kr.437.40 |
| 1.000 | kr.0.77900 | kr.779.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63886 | kr.1,916.58 |
| 6.000 | kr.0.57909 | kr.3,474.54 |
| 9.000 | kr.0.54861 | kr.4,937.49 |
| 15.000 | kr.0.51436 | kr.7,715.40 |
| 21.000 | kr.0.49408 | kr.10,375.68 |
| 30.000 | kr.0.47435 | kr.14,230.50 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

