


SMBJ100AH | |
|---|---|
DigiKey Part Number | 283-SMBJ100AHTR-ND - Tape & Reel (TR) 283-SMBJ100AHCT-ND - Cut Tape (CT) 283-SMBJ100AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ100AH |
Description | TVS DIODE 100VWM 162VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 100V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 111V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 162V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ100A-Q | Bourns Inc. | 11.076 | 118-SMBJ100A-QCT-ND | kr.4.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.13000 | kr.21.30 |
| 100 | kr.1.35550 | kr.135.55 |
| 500 | kr.1.01846 | kr.509.23 |
| 1.000 | kr.0.90966 | kr.909.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73445 | kr.2,203.35 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

