


SMBJ220A | |
|---|---|
DigiKey Part Number | 283-SMBJ220ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ220A |
Description | TVS DIODE 220VWM 356VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.85755 | kr.2,572.65 |
| 6.000 | kr.0.78137 | kr.4,688.22 |
| 9.000 | kr.0.74255 | kr.6,682.95 |
| 15.000 | kr.0.69891 | kr.10,483.65 |
| 21.000 | kr.0.67307 | kr.14,134.47 |
| 30.000 | kr.0.64795 | kr.19,438.50 |
| Unit Price without VAT: | kr.0.85755 |
|---|---|
| Unit Price with VAT: | kr.1.07194 |

