


SMBJ17CA | |
|---|---|
DigiKey Part Number | 283-SMBJ17CATR-ND - Tape & Reel (TR) 283-SMBJ17CACT-ND - Cut Tape (CT) 283-SMBJ17CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ17CA |
Description | TVS DIODE 17VWM 27.6VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 27.6V |
Mfr | Current - Peak Pulse (10/1000µs) 21.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.66700 | kr.16.67 |
| 100 | kr.1.05050 | kr.105.05 |
| 500 | kr.0.78222 | kr.391.11 |
| 1.000 | kr.0.69537 | kr.695.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56855 | kr.1,705.65 |
| 6.000 | kr.0.51430 | kr.3,085.80 |
| 9.000 | kr.0.48665 | kr.4,379.85 |
| 15.000 | kr.0.45555 | kr.6,833.25 |
| 21.000 | kr.0.43714 | kr.9,179.94 |
| 30.000 | kr.0.41923 | kr.12,576.90 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

