


P6SMB440CA | |
|---|---|
DigiKey Part Number | 283-P6SMB440CATR-ND - Tape & Reel (TR) 283-P6SMB440CACT-ND - Cut Tape (CT) 283-P6SMB440CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB440CA |
Description | TVS DIODE 376VWM 602VC SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.88800 | kr.18.88 |
| 100 | kr.1.42080 | kr.142.08 |
| 500 | kr.1.27360 | kr.636.80 |
| 1.000 | kr.1.13920 | kr.1,139.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.03680 | kr.3,110.40 |
| 6.000 | kr.1.02011 | kr.6,120.66 |
| 9.000 | kr.0.98534 | kr.8,868.06 |
| 15.000 | kr.0.90400 | kr.13,560.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

