275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
High Power TVS Diodes

SMBJ170AH

DigiKey Part Number
283-SMBJ170AHTR-ND - Tape & Reel (TR)
283-SMBJ170AHCT-ND - Cut Tape (CT)
283-SMBJ170AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ170AH
Description
TVS DIODE 170VWM 275VC DO214AA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.490
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.02900kr.20.29
100kr.1.28700kr.128.70
500kr.0.96546kr.482.73
1.000kr.0.86148kr.861.48
2.000kr.0.77393kr.1,547.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.72462kr.4,347.72
12.000kr.0.66431kr.7,971.72
18.000kr.0.63358kr.11,404.44
30.000kr.0.59905kr.17,971.50
42.000kr.0.57860kr.24,301.20
60.000kr.0.55873kr.33,523.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500