

SMBJ170AH | |
|---|---|
DigiKey Part Number | 283-SMBJ170AHTR-ND - Tape & Reel (TR) 283-SMBJ170AHCT-ND - Cut Tape (CT) 283-SMBJ170AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170AH |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.04800 | kr.20.48 |
| 100 | kr.1.29920 | kr.129.92 |
| 500 | kr.0.97460 | kr.487.30 |
| 1.000 | kr.0.86963 | kr.869.63 |
| 2.000 | kr.0.78125 | kr.1,562.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.70799 | kr.4,247.94 |
| 12.000 | kr.0.64869 | kr.7,784.28 |
| 18.000 | kr.0.61847 | kr.11,132.46 |
| 30.000 | kr.0.58452 | kr.17,535.60 |
| 42.000 | kr.0.56441 | kr.23,705.22 |
| 60.000 | kr.0.54487 | kr.32,692.20 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

