



SMF22A | |
|---|---|
DigiKey Part Number  | 283-SMF22ATR-ND - Tape & Reel (TR) 283-SMF22ACT-ND - Cut Tape (CT) 283-SMF22ADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMF22A  | 
Description  | TVS DIODE 22VWM 35.5VC SOD123FL  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount SOD-123FL  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 22V  | |
Voltage - Breakdown (Min)  | 24.4V  | |
Voltage - Clamping (Max) @ Ipp  | 35.5V  | |
Current - Peak Pulse (10/1000µs)  | 5.6A  | |
Power - Peak Pulse  | 200W  | |
Power Line Protection  | No  | |
Applications  | Telecom  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOD-123F  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 | 
| 10 | kr.1.37000 | kr.13.70 | 
| 100 | kr.0.86020 | kr.86.02 | 
| 500 | kr.0.63796 | kr.318.98 | 
| 1.000 | kr.0.56589 | kr.565.89 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.49783 | kr.1,493.49 | 
| 6.000 | kr.0.43277 | kr.2,596.62 | 
| 9.000 | kr.0.32875 | kr.2,958.75 | 
| 15.000 | kr.0.30699 | kr.4,604.85 | 
| Unit Price without VAT: | kr.2.24000 | 
|---|---|
| Unit Price with VAT: | kr.2.80000 | 

