23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
High Power TVS Diodes

SMBJ14CAH

DigiKey Part Number
283-SMBJ14CAHTR-ND - Tape & Reel (TR)
283-SMBJ14CAHCT-ND - Cut Tape (CT)
283-SMBJ14CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ14CAH
Description
TVS DIODE 14VWM 23.2VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
25.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
14V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
15.6V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
23.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM6T16V5AYSTMicroelectronics6.154497-15256-1-NDkr.0.58000Similar
SMBJ14CA-QBourns Inc.6.976118-SMBJ14CA-QCT-NDkr.0.59000Similar
In-Stock: 2.997
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.66700kr.16.67
100kr.1.04800kr.104.80
500kr.0.77984kr.389.92
1.000kr.0.69311kr.693.11
2.000kr.0.61998kr.1,239.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.67537kr.4,052.22
12.000kr.0.61828kr.7,419.36
18.000kr.0.58918kr.10,605.24
30.000kr.0.55648kr.16,694.40
42.000kr.0.53712kr.22,559.04
60.000kr.0.51830kr.31,098.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250