


| SMBJ13A | |
|---|---|
| DigiKey Part Number | 283-SMBJ13ATR-ND - Tape & Reel (TR) 283-SMBJ13ACT-ND - Cut Tape (CT) 283-SMBJ13ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ13A | 
| Description | TVS DIODE 13VWM 21.5VC SMB | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount SMB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 13V | |
| Voltage - Breakdown (Min) | 14.4V | |
| Voltage - Clamping (Max) @ Ipp | 21.5V | |
| Current - Peak Pulse (10/1000µs) | 27.9A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 | 
| 10 | kr.1.54200 | kr.15.42 | 
| 100 | kr.0.96900 | kr.96.90 | 
| 500 | kr.0.72090 | kr.360.45 | 
| 1.000 | kr.0.64077 | kr.640.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.56559 | kr.1,696.77 | 
| 6.000 | kr.0.50560 | kr.3,033.60 | 
| 9.000 | kr.0.49549 | kr.4,459.41 | 
| 15.000 | kr.0.37749 | kr.5,662.35 | 
| 21.000 | kr.0.35329 | kr.7,419.09 | 
| Unit Price without VAT: | kr.2.50000 | 
|---|---|
| Unit Price with VAT: | kr.3.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark