209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
High Power TVS Diodes

SMBJ130CAH

DigiKey Part Number
283-SMBJ130CAHTR-ND - Tape & Reel (TR)
283-SMBJ130CAHCT-ND - Cut Tape (CT)
283-SMBJ130CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ130CAH
Description
TVS DIODE 130VWM 209VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
130V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
144V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
209V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSMB160CALittelfuse Inc.2.252F10352CT-NDkr.6.66000Similar
In-Stock: 1.688
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.02900kr.20.29
100kr.1.28700kr.128.70
500kr.0.96546kr.482.73
1.000kr.0.86148kr.861.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
204.000kr.0.65318kr.133,248.72
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500