


P6SMB300CA | |
|---|---|
DigiKey Part Number | 283-P6SMB300CATR-ND - Tape & Reel (TR) 283-P6SMB300CACT-ND - Cut Tape (CT) 283-P6SMB300CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB300CA |
Description | TVS DIODE 256VWM 414VC SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.39400 | kr.23.94 |
| 100 | kr.1.43360 | kr.143.36 |
| 500 | kr.1.21050 | kr.605.25 |
| 1.000 | kr.0.90240 | kr.902.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83200 | kr.2,496.00 |
| 6.000 | kr.0.80000 | kr.4,800.00 |
| 9.000 | kr.0.78400 | kr.7,056.00 |
| 15.000 | kr.0.65920 | kr.9,888.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

