


SMBJ110CA | |
|---|---|
DigiKey Part Number | 283-SMBJ110CATR-ND - Tape & Reel (TR) 283-SMBJ110CACT-ND - Cut Tape (CT) 283-SMBJ110CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ110CA |
Description | TVS DIODE 110VWM 177VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 3.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.1.78100 | kr.17.81 |
| 100 | kr.1.12270 | kr.112.27 |
| 500 | kr.0.83718 | kr.418.59 |
| 1.000 | kr.0.74485 | kr.744.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60991 | kr.1,829.73 |
| 6.000 | kr.0.55225 | kr.3,313.50 |
| 9.000 | kr.0.52287 | kr.4,705.83 |
| 15.000 | kr.0.48983 | kr.7,347.45 |
| 21.000 | kr.0.47026 | kr.9,875.46 |
| 30.000 | kr.0.45123 | kr.13,536.90 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |

