


SMAJ7-5A | |
|---|---|
DigiKey Part Number | 283-SMAJ7-5ATR-ND - Tape & Reel (TR) 283-SMAJ7-5ACT-ND - Cut Tape (CT) 283-SMAJ7-5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7-5A |
Description | TVS DIODE 7.5VWM 12.9VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 3.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12.9V |
Mfr | Current - Peak Pulse (10/1000µs) 3.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44271 | kr.2,213.55 |
| 10.000 | kr.0.40173 | kr.4,017.30 |
| Unit Price without VAT: | kr.0.44271 |
|---|---|
| Unit Price with VAT: | kr.0.55339 |

