SMAJ7-0AH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.66138
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.66138
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.92734
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.06216
Datasheet
12V Clamp 33.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp 33.3A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ7-0AH

DigiKey Part Number
283-SMAJ7-0AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ7-0AH
Description
TVS DIODE 7VWM 12VC SMA
Customer Reference
Detailed Description
12V Clamp 33.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33.3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
7V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
7.78V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
12V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA8.2A-QBourns Inc.0118-P4SMA8.2A-QTR-NDkr.0.66138Similar
SMAJ7.0A-QBourns Inc.0118-SMAJ7.0A-QTR-NDkr.0.66138Similar
SMAJ7.0AHE3_A/IVishay General Semiconductor - Diodes Division0SMAJ7.0AHE3_A/I-NDkr.0.92734Similar
SZ1SMA8.0AT3GLittelfuse Inc.018-SZ1SMA8.0AT3GTR-NDkr.1.06216Similar
Obsolete
This product is no longer manufactured. View Substitutes