11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ6-5CA

DigiKey Part Number
283-SMAJ6-5CATR-ND - Tape & Reel (TR)
283-SMAJ6-5CACT-ND - Cut Tape (CT)
283-SMAJ6-5CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ6-5CA
Description
TVS DIODE 6.5VWM 11.2VC SMA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
11.2V
Mfr
Current - Peak Pulse (10/1000µs)
35.7A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
7.22V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.39100kr.13.91
100kr.0.87050kr.87.05
500kr.0.64382kr.321.91
1.000kr.0.57055kr.570.55
2.000kr.0.50873kr.1,017.46
5.000kr.0.44167kr.2,208.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.49065kr.4,906.50
20.000kr.0.44964kr.8,992.80
30.000kr.0.42875kr.12,862.50
50.000kr.0.40527kr.20,263.50
70.000kr.0.39137kr.27,395.90
100.000kr.0.37786kr.37,786.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000