


SMAJ6-0A | |
|---|---|
DigiKey Part Number | 283-SMAJ6-0ATR-ND - Tape & Reel (TR) 283-SMAJ6-0ACT-ND - Cut Tape (CT) 283-SMAJ6-0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6-0A |
Description | TVS DIODE 6VWM 10.3VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ6-0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.26100 | kr.12.61 |
| 100 | kr.0.79040 | kr.79.04 |
| 500 | kr.0.58444 | kr.292.22 |
| 1.000 | kr.0.51776 | kr.517.76 |
| 2.000 | kr.0.46154 | kr.923.08 |
| 5.000 | kr.0.40051 | kr.2,002.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.45713 | kr.4,571.30 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

