


SMAJ45A | |
|---|---|
DigiKey Part Number | 283-SMAJ45ATR-ND - Tape & Reel (TR) 283-SMAJ45ACT-ND - Cut Tape (CT) 283-SMAJ45ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ45A |
Description | TVS DIODE 45VWM 72.7VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.45200 | kr.14.52 |
| 100 | kr.0.90920 | kr.90.92 |
| 500 | kr.0.67444 | kr.337.22 |
| 1.000 | kr.0.59850 | kr.598.50 |
| 2.000 | kr.0.53437 | kr.1,068.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.46485 | kr.2,324.25 |
| 10.000 | kr.0.42183 | kr.4,218.30 |
| 15.000 | kr.0.39988 | kr.5,998.20 |
| 25.000 | kr.0.37523 | kr.9,380.75 |
| 35.000 | kr.0.36062 | kr.12,621.70 |
| 50.000 | kr.0.34643 | kr.17,321.50 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

