


SMAJ15AH | |
|---|---|
DigiKey Part Number | 283-SMAJ15AHTR-ND - Tape & Reel (TR) 283-SMAJ15AHCT-ND - Cut Tape (CT) 283-SMAJ15AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15AH |
Description | TVS DIODE 15VWM 24.4VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.40700 | kr.14.07 |
| 100 | kr.0.88060 | kr.88.06 |
| 500 | kr.0.65252 | kr.326.26 |
| 1.000 | kr.0.57865 | kr.578.65 |
| 2.000 | kr.0.51643 | kr.1,032.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | kr.0.37802 | kr.113,406.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

