


SMAJ33CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ33CAHTR-ND - Tape & Reel (TR) 283-SMAJ33CAHCT-ND - Cut Tape (CT) 283-SMAJ33CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33CAH |
Description | TVS DIODE 33VWM 53.3VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.52000 | kr.2.52 |
| 10 | kr.1.54200 | kr.15.42 |
| 100 | kr.0.96810 | kr.96.81 |
| 500 | kr.0.71930 | kr.359.65 |
| 1.000 | kr.0.63874 | kr.638.74 |
| 2.000 | kr.0.57076 | kr.1,141.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.49800 | kr.9,960.00 |
| Unit Price without VAT: | kr.2.52000 |
|---|---|
| Unit Price with VAT: | kr.3.15000 |

