SMAJE10CAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMAJE10CAH
High Power TVS Diodes

SMAJ30CAH

DigiKey Part Number
283-SMAJ30CAHTR-ND - Tape & Reel (TR)
283-SMAJ30CAHCT-ND - Cut Tape (CT)
283-SMAJ30CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ30CAH
Description
TVS DIODE 30VWM 48.4VC SMA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.270
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.79800kr.17.98
100kr.1.08800kr.108.80
500kr.0.81920kr.409.60
1.000kr.0.63360kr.633.60
2.000kr.0.56000kr.1,120.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.48640kr.4,864.00
20.000kr.0.47667kr.9,533.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500