


SMBJ43CAH | |
|---|---|
DigiKey Part Number | 283-SMBJ43CAHTR-ND - Tape & Reel (TR) 283-SMBJ43CAHCT-ND - Cut Tape (CT) 283-SMBJ43CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43CAH |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.71200 | kr.17.12 |
| 100 | kr.1.07910 | kr.107.91 |
| 500 | kr.0.80392 | kr.401.96 |
| 1.000 | kr.0.71496 | kr.714.96 |
| 2.000 | kr.0.63999 | kr.1,279.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.66799 | kr.4,007.94 |
| 12.000 | kr.0.61153 | kr.7,338.36 |
| 18.000 | kr.0.58274 | kr.10,489.32 |
| 30.000 | kr.0.55041 | kr.16,512.30 |
| 42.000 | kr.0.53125 | kr.22,312.50 |
| 60.000 | kr.0.51264 | kr.30,758.40 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

