


SMAJ22CA | |
|---|---|
DigiKey Part Number | 283-SMAJ22CATR-ND - Tape & Reel (TR) 283-SMAJ22CACT-ND - Cut Tape (CT) 283-SMAJ22CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ22CA |
Description | TVS DIODE 22VWM 35.5VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 35.5V |
Mfr | Current - Peak Pulse (10/1000µs) 11.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.74400 | kr.17.44 |
| 100 | kr.1.10190 | kr.110.19 |
| 500 | kr.0.82190 | kr.410.95 |
| 1.000 | kr.0.73145 | kr.731.45 |
| 2.000 | kr.0.65517 | kr.1,310.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54520 | kr.2,726.00 |
| 10.000 | kr.0.49646 | kr.4,964.60 |
| 15.000 | kr.0.47383 | kr.7,107.45 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

