


SMAJ20A | |
|---|---|
DigiKey Part Number | 283-SMAJ20ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ20A |
Description | TVS DIODE 20VWM 32.4VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.58528 | kr.2,926.40 |
| 10.000 | kr.0.53327 | kr.5,332.70 |
| 15.000 | kr.0.50676 | kr.7,601.40 |
| 25.000 | kr.0.47697 | kr.11,924.25 |
| 35.000 | kr.0.45932 | kr.16,076.20 |
| 50.000 | kr.0.44217 | kr.22,108.50 |
| Unit Price without VAT: | kr.0.58528 |
|---|---|
| Unit Price with VAT: | kr.0.73160 |

