


SMAJ18CA | |
|---|---|
DigiKey Part Number | 283-SMAJ18CATR-ND - Tape & Reel (TR) 283-SMAJ18CACT-ND - Cut Tape (CT) 283-SMAJ18CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18CA |
Description | TVS DIODE 18VWM 29.2VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 29.2V |
Mfr | Current - Peak Pulse (10/1000µs) 13.7A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.49000 | kr.14.90 |
| 100 | kr.0.93320 | kr.93.32 |
| 500 | kr.0.69232 | kr.346.16 |
| 1.000 | kr.0.61428 | kr.614.28 |
| 2.000 | kr.0.54848 | kr.1,096.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.46386 | kr.2,319.30 |
| 10.000 | kr.0.42090 | kr.4,209.00 |
| 15.000 | kr.0.39901 | kr.5,985.15 |
| 25.000 | kr.0.37439 | kr.9,359.75 |
| 35.000 | kr.0.35981 | kr.12,593.35 |
| 50.000 | kr.0.34564 | kr.17,282.00 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |



