Similar



SMAJ150CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ150CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ150CAH |
Description | TVS DIODE 150VWM 243VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 1.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 150V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 167V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 243V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ150CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMAJ150CAHE3_A/H-ND | kr.0.99784 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | kr.0.53993 | kr.161,979.00 |
| Unit Price without VAT: | kr.0.53993 |
|---|---|
| Unit Price with VAT: | kr.0.67491 |


