209V Clamp 1.9A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209V Clamp 1.9A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ130A

DigiKey Part Number
283-SMAJ130ATR-ND - Tape & Reel (TR)
283-SMAJ130ACT-ND - Cut Tape (CT)
283-SMAJ130ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ130A
Description
TVS DIODE 130VWM 209VC SMA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
209V Clamp 1.9A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
209V
Mfr
Current - Peak Pulse (10/1000µs)
1.9A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
130V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
144V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.816
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.78200kr.17.82
100kr.1.12340kr.112.34
500kr.0.83890kr.419.45
1.000kr.0.74685kr.746.85
2.000kr.0.66935kr.1,338.70
5.000kr.0.58528kr.2,926.40
Manufacturers Standard Package
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.61367kr.3,068.35
10.000kr.0.55961kr.5,596.10
15.000kr.0.53205kr.7,980.75
25.000kr.0.50108kr.12,527.00
35.000kr.0.48274kr.16,895.90
50.000kr.0.46491kr.23,245.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000