


SMAJ100A | |
|---|---|
DigiKey Part Number | 283-SMAJ100ATR-ND - Tape & Reel (TR) 283-SMAJ100ACT-ND - Cut Tape (CT) 283-SMAJ100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ100A |
Description | TVS DIODE 100VWM 162VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.1.79800 | kr.17.98 |
| 100 | kr.1.13410 | kr.113.41 |
| 500 | kr.0.84684 | kr.423.42 |
| 1.000 | kr.0.75392 | kr.753.92 |
| 2.000 | kr.0.67568 | kr.1,351.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.59082 | kr.2,954.10 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

