



SM8T40AH | |
|---|---|
DigiKey Part Number | 283-SM8T40AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8T40AH |
Description | TVS DIODE 40VWM 64.5VC DO218AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 124A |
Mfr | Power - Peak Pulse 8000W (8kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 40V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 44.4V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 64.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLD8S40A | Littelfuse Inc. | 0 | F8158CT-ND | kr.28.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.500 | kr.13.76668 | kr.1,383,551.34 |
| Unit Price without VAT: | kr.13.76668 |
|---|---|
| Unit Price with VAT: | kr.17.20835 |


