



SM8T36CAH | |
|---|---|
DigiKey Part Number | 283-SM8T36CAHTR-ND - Tape & Reel (TR) 283-SM8T36CAHCT-ND - Cut Tape (CT) 283-SM8T36CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8T36CAH |
Description | TVS DIODE 36VWM 58.1VC DO218AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 138A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 138A |
Mfr | Power - Peak Pulse 8000W (8kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 36V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 58.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.70000 | kr.31.70 |
| 10 | kr.20.96000 | kr.209.60 |
| 100 | kr.14.86410 | kr.1,486.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.12.39867 | kr.9,299.00 |
| 1.500 | kr.11.61822 | kr.17,427.33 |
| 2.250 | kr.11.49124 | kr.25,855.29 |
| Unit Price without VAT: | kr.31.70000 |
|---|---|
| Unit Price with VAT: | kr.39.62500 |


