



SM8T33CAH | |
|---|---|
DigiKey Part Number | 283-SM8T33CAHTR-ND - Tape & Reel (TR) 283-SM8T33CAHCT-ND - Cut Tape (CT) 283-SM8T33CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8T33CAH |
Description | TVS DIODE 33VWM 53.3VC DO218AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 150A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 150A | |
Power - Peak Pulse | 8000W (8kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.70000 | kr.29.70 |
| 10 | kr.19.59700 | kr.195.97 |
| 100 | kr.13.85730 | kr.1,385.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.12.06605 | kr.9,049.54 |
| 1.500 | kr.11.29997 | kr.16,949.96 |
| 2.250 | kr.11.12001 | kr.25,020.02 |
| Unit Price without VAT: | kr.29.70000 |
|---|---|
| Unit Price with VAT: | kr.37.12500 |


