



SM8S17AH | |
|---|---|
DigiKey Part Number | 283-SM8S17AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S17AH |
Description | TVS DIODE 17VWM 27.6VC DO218AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 239A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 239A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 17V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 18.9V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 27.6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.10.37664 | kr.7,782.48 |
| 1.500 | kr.9.69572 | kr.14,543.58 |
| 2.250 | kr.9.35150 | kr.21,040.88 |
| Unit Price without VAT: | kr.10.37664 |
|---|---|
| Unit Price with VAT: | kr.12.97080 |



